Felder 52760570 ISO-Core SAC305 LeadFree Solder Sn96.5Ag3Cu0.5 0.5mm 1m

MPN
52760570
Brand
Felder
EAN-13
4005796520202
Order Code
09-1403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 14 availableBack-order availability date - 15/06/2026

The Felder ISO-Core "Clear" SAC305 solder reel features a composition of 96.5% tin, 3% silver, and 0.5% copper with a diameter of 0.5 mm. This high-quality soldering wire is ideal for precise soldering tasks in electronics and electrical applications. It comes as a single piece under the part number 52760570, ensuring reliable performance.
Solder Alloy Sn96,5Ag3Cu0,5
Type Solder
Weight 1 metreg
Wire Diameter 0.50mm
Length 1m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot