Felder 52760520 Solder Reel Lead-Free High-Quality 0.5mm x 0.250kg

MPN
52760520
Brand
Felder
EAN-13
4005796520028
Order Code
09-1401
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £61.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Felder ISO-Core "Clear" SAC305 solder reel, featuring a composition of Sn96.5Ag3Cu0.5. This solder wire is 0.5 mm in diameter and weighs 0.250 kg, making it suitable for precision soldering tasks. It is typically used in electronic applications where reliable and high-quality solder joints are essential.
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 250g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot