Felder 51761030 ISO-Core Ultra Clear Lead-Free Solder Reel 0.5kg 1mm

MPN
51761030
Brand
Felder
EAN-13
4005796520356
Order Code
09-1397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £108.00
10+ £102.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Felder produces the ISO-Core "Ultra Clear" SAC305 soldering wire, notable for its composition of 96.5% tin, 3% silver, and 0.5% copper. The solder comes in a 0.500 kg reel with a diameter of 1 mm, making it ideal for precision electronics work. It is commonly used for high-quality soldering in electrical and electronic applications.
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 500g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot