Felder 51760530 ISO-Core Solder Reel Lead-Free Ultra Clear 0.5kg 0.5mm

MPN
51760530
Brand
Felder
EAN-13
4005796520271
Order Code
09-1389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £128.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Felder ISO-Core "Ultra Clear" SAC305 solder reel, offering a composition of 96.5% tin, 3% silver, and 0.5% copper. This 0.5 mm solder wire, weighing 0.500 kg, is ideal for precise soldering applications in electronics assembly. The product is designated as part number 51760530 and is especially suitable for creating reliable, high-quality solder joints.
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 500g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot