Felder 18941020 ISO-Core RA Solder Lead-Free Sn99Cu1 0.250kg 1mm Reel

MPN
18941020
Brand
Felder
EAN-13
4005796189416
Order Code
09-1362
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Felder ISO-Core "RA" Sn99Cu1 solder, a lead-free soldering wire. This product features a composition of Sn99.3Cu0.7 and comes in a 0.250 kg reel with a 1 mm diameter. It is commonly used for electronic and electrical applications requiring a reliable and environmentally friendly solder.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot