Fein 99100000835 Cordless impact driver 18V Li-ion no power packs included

MPN
99100000835
Brand
Fein
EAN-13
4014586976242
Order Code
16-3055
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £508.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fein 99100000835 is a cordless impact driver designed to operate at 18V with lithium-ion technology, offering robust performance suitable for demanding industrial environments. This product, also referred to by the alternate description 3443414 - Fein 99100000835, is engineered for precision and durability without the inclusion of power packs, allowing for user customisation of power sources. The impact driver is typically employed in mechanical and automotive applications, enabling efficient fastening and assembly tasks where torque control and reliability are paramount. Its design caters to engineers who require a tool that can withstand rigorous use, contributing to enhanced productivity and operational efficiency in professional settings.
Voltage 18V
Type Cordless impact driver
Dimensions (L x W x H) 235 x 230 x 105 mm
Height 105mm
Length 235mm
Product Type Cordless impact driver
Technology Li-ion
Weight 5017g
Width 230mm

Reviews

Be the first to submit a review

Trustpilot