Fein 90701005020 VersaMAG Welding Plate 1pc Durable Precision Tool

MPN
90701005020
Brand
Fein
EAN-13
4014586898278
Order Code
03-1301
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £196.00 £164.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fein's VersaMAG welding plate model 90701005020 is a high-quality tool designed for precision welding tasks. This robust plate offers a secure magnetic hold, ensuring stability and accuracy during use. Ideal for workshops, it supports various welding projects efficiently.
Type Welding plate
Dim (L x W) 250 mm x 250 mm
Length 250mm
Width 250mm

Reviews

Be the first to submit a review

Trustpilot