Fein 90701003020 VersaMAG Vice Jaw Width 100mm Span Width 108mm

MPN
90701003020
Brand
Fein
EAN-13
4014586896564
Order Code
03-1300
Country of Origin
India
Qty Was Unit Price (Ex VAT)
1+ £439.43 £436.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Fein VersaMAG vice is designed with a jaw width of 100 mm and offers a maximum span width of 108 mm. This Fein 90701003020 vice provides secure and precise holding for various workpieces during machining or assembly tasks. It is ideal for use in workshops and metalworking applications, ensuring stability and accuracy.
Type Vice
Jaw Width 100mm
Span width (max.) 108mm
Tension 7800N
Weight 7.25kg

Reviews

Be the first to submit a review

Trustpilot