Fein 72214900230 Random Orbital Polisher 1200W 230mm Powerful Durable

Image Representative of Range

Fein 72214900230 Random Orbital Polisher 1200W 230mm Powerful Durable

MPN
72214900230
Brand
Fein
EAN-13
4014586862729
Order Code
11-8537
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £640.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/07/2026

Fein manufactures the WPO 14-25 E random orbital polisher, featuring a 1200 W motor and variable speed between 900 - 2500 revolutions per minute. This tool operates at 230 V and is designed for a polishing pad diameter of 230 mm. It is ideal for professional polishing applications such as automotive, marine, and metal surface finishing.
Type Random orbital polisher
Voltage 230V
Power Output 1200W
Cable Length 4m
Polishing head Ø 230mm
Rotational speed (max.) 2500 U/min
Rotational Speed (min.) 900 U/min
Rotational speed range 900 - 2500 U/min
Tool Holder M14
Weight 2.5kg

Reviews

Be the first to submit a review

Trustpilot