Fein 71330161000 ASAS K Cordless Reciprocating Saw 18V SDS System LED Light

MPN
71330161000
Brand
Fein
EAN-13
4014586897240
Order Code
03-1259
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £209.03 £207.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fein 71330161000 Cordless recipro saw is a versatile power tool designed for effective cutting without the need for cords. It operates at 18 V and is ideal for tasks such as pruning trees, cutting pipes, and sawing through wood and metal. The saw comes with a case for easy transport but does not include a battery or charger.
Type Cordless recipro saw
Strokes Per Minute 3050 /min
Battery Voltage 18V
Cutting depth (max.) (steel) 100mm
Cutting depth (max.) (wood) 200mm
Number of power packs included 0
Upstroke (max.) 21mm
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot