Fein 71293862000 Multimaster AMM 500 Plus Cordless Tool w/o Battery/Charger

MPN
71293862000
Brand
Fein
EAN-13
4014586895338
Order Code
03-1252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £203.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Fein 71293862000 Cordless multifunction tool is a versatile power tool ideal for sanding and cutting, with an 18 V battery capacity, although it does not include a battery or charger. This multi-purpose tool is convenient for a range of professional and DIY applications, providing portability without the hassle of cords. It comes with a sturdy carrying case for easy transport and storage.
Type Cordless multifunction tool
Supply 18V
Number of power packs included 0
Rack size 483 mm (19")
Weight 1.3kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot