Fein 71221761000 Cordless Angle Grinder 115mm 18V No Battery/Charger

MPN
71221761000
Brand
Fein
EAN-13
4068708005082
Order Code
03-1241
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £381.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fein CCG18-115-12PD AS 71221761000 is a cordless angle grinder with a 115 mm disc size and operates at 18 V, though it does not come with a battery or charger. This power tool is ideal for cutting, grinding, and polishing tasks across various materials. It is commonly used in metalworking and construction industries for precise and efficient material removal.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm
Idle speed 2500 - 8500 U/min
Mandrel thread M14
Number of Batteries 0
Weight 2200g

Reviews

Be the first to submit a review

Trustpilot