Fein 71161561000 ASCM18-4QM Cordless Drill 18V Brushless 4-Speed No Battery

MPN
71161561000
Brand
Fein
EAN-13
4014586900100
Order Code
03-1227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £298.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fein cordless drill ASCM18-4QM AS, model 71161561000, is an 18 V brushless power tool renowned for efficiency and longevity. This versatile tool is ideal for various drilling and fastening applications, albeit without a battery or charger. Popular among professionals, it provides reliable performance for construction and renovation projects.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Idle speed (details) (1./2./3./4 gear)0 - 430/850/2000/4000 U/min
Max. drill diameter (Wood/Steel) 60/13mm
Max. Torque (soft/hard/max.) 50/70/130Nm
Number of Batteries 0
Torque levels 15+1
Transmission type 4-speed
Weight 1.3kg

Reviews

Be the first to submit a review

Trustpilot