Fein 71161461000 ASCM 18 QSW Cordless Drill 18V Brushless 4-Speed

MPN
71161461000
Brand
Fein
EAN-13
4014586898919
Order Code
03-1224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £235.18 £215.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Fein 71161461000 Cordless Drill is an 18 V brushless power tool known for its efficiency and long-lasting performance. This cordless screwdriver is sold without a battery and charger, ensuring compatibility with existing Fein systems. It is ideal for both professional and DIY tasks, offering precision and convenience in various drilling and fastening applications.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Idle speed (details) (1./2./3./4 gear)0 - 400/700/1400/2500 U/min
Max. drill diameter (Wood/Steel) 40/13mm
Max. Torque (soft/hard) 30/40Nm
Number of Batteries 0
Torque levels 20+1
Transmission type 4-speed
Weight 1.3kg

Reviews

Be the first to submit a review

Trustpilot