Fein 71151261000 ASCD 18-1000 W34 AS Cordless Impact Driver 1050 Nm incl. Case

MPN
71151261000
Brand
Fein
EAN-13
4014586898902
Order Code
03-1223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £398.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/11/2026

Manufactured by Fein, the ASCD 18-1000 W34 AS is a robust cordless impact driver with a high torque of 1050 Nm. This brushless power tool operates on 18V and comes in a case, though it does not include a battery or charger. Ideal for heavy-duty tasks, it is typically used in construction and automotive applications.
Voltage 18V
Type Cordless impact driver
Blow count 0 - 2200 /min
Idle speed (details) 0 - 1800 U/min
Max. screw Ø 12mm
Max. Torque 1050Nm
Number of Batteries 0
Torque levels 6
Transmission type 1-speed
Weight 3.1kg

Reviews

Be the first to submit a review

Trustpilot