Fein 71040761000 ASB 18 Q Cordless Impact Driver Brushless QuickIN System

MPN
71040761000
Brand
Fein
EAN-13
4014586898865
Order Code
03-1213
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £262.30 £260.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Fein's ASB 18 Q AS is a brushless cordless impact driver designed for efficient and versatile performance. This power tool comes with a case but does not include a battery or charger, making it ideal for users who already own compatible accessories. The Fein 71040761000 is perfect for professional construction tasks and DIY projects requiring precision and power without the need for wires.
Type Cordless impact driver
Chuck Size 1,5 - 13mm
Blow count (max.) 32000 /min
Max. drill diameter (Wood/Stone) 50/13mm
Max. Torque (soft/hard) 38/60Nm
Operating Voltage 18V
Tool Holder QuickIN
Torque (max.) 60Nm
Transmission type 2-speed
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot