Fein 63731006210 Carbide Grater For Concrete Stone & Wood 110mm Triangular

Image Representative of Range

Fein 63731006210 Carbide Grater For Concrete Stone & Wood 110mm Triangular

MPN
63731006210
Brand
Fein
EAN-13
4014586391083
Order Code
11-8501
Country of Origin
Poland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.70
10+ £31.16
50+ £31.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Fein carbide metal grater, model 63731006210, is designed for efficient material removal and smoothing. This power tool accessory features a robust carbide surface ideal for tackling hard materials. It is typically used in applications requiring sanding and shaping of metals and other tough surfaces.
Type Grater
Compatible With SuperCut
Material Carbide metal
Saw blade length 110mm
Tool Holder SLM

Reviews

Be the first to submit a review

Trustpilot