Fein 63731001210 Carbide Metal Grater 80mm For Cement Concrete Stone

Image Representative of Range

Fein 63731001210 Carbide Metal Grater 80mm For Cement Concrete Stone

MPN
63731001210
Brand
Fein
EAN-13
4014586391069
Order Code
11-8499
Country of Origin
Poland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.19 £23.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Fein 63731001210 Carbide Metal Grater is a robust power tool accessory designed to offer durability and efficiency. It features carbide material for enhanced cutting performance on metals. This grater is typically used for smoothing surfaces and shaping metal components in various industrial applications.
Type Grater
Compatible With MultiMaster
Material Carbide metal
Rack size 483 mm (19")
Saw blade length 80mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot