Fein 63730024010 Flap Disc 125mm Dia 22.23mm Bore Pack of 10

MPN
63730024010
Brand
Fein
EAN-13
4014586450179
Order Code
03-1185
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    40 60 80
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/10/2026

Fein manufactures the 63730024010 flap disc with a diameter of 125 mm and a bore diameter of 22.23 mm. These discs are typically used for grinding and finishing metal surfaces. This pack includes 10 pieces, making it suitable for high-volume tasks.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 80

Reviews

Be the first to submit a review

Trustpilot