Fein 63717238010 Delta Blade Hook-and-Loop Grit 80 80mm 35 pieces

Image Representative of Range

Fein 63717238010 Delta Blade Hook-and-Loop Grit 80 80mm 35 pieces

MPN
63717238010
Brand
Fein
EAN-13
4014586329642
Order Code
11-8490
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

Fein's Delta grinder blade, model 63717238010, features an 80 mm triangular shape with an 80 grit size for precise sanding applications. This hook-and-loop-backed abrasive sheet set includes 35 pieces, ideal for fine grinding and finishing tasks. Suitable for various grinding equipment, it is commonly used in woodworking and metalworking tasks.
Type Delta grinder blade
Grit Size 80
Total dimensions 80 x 80 x 80mm
Uses Extremely hard surfaces such as clear varnish (e.g. part warp paints) or metal
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot