Fein 63717192019 Detail Sander Unperforated Grit 240 20 pieces Hook-and-Loop

Image Representative of Range

Fein 63717192019 Detail Sander Unperforated Grit 240 20 pieces Hook-and-Loop

MPN
63717192019
Brand
Fein
EAN-13
4014586208558
Order Code
11-8479
Country of Origin
Austria
  • Quickly find another product in this range by Grit Size:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fein's grinding equipment includes the 63717192019 Detail sander, featuring unperforated grit size 240 and measuring 51 mm by 37 mm. This pack contains 20 pieces, ideal for precision sanding and finishing tasks. As part of grinder accessories, it is commonly used with grinding discs for detailed work on wood or metal surfaces.
Type Detail sander
Grit Size 240
Width 37mm
Length 51mm
Dim (L x W) 51 mm x 37 mm
Total dimensions 37 x 51 x 51mm
Uses Wood, Metal, Solder joints, FRP, Plastic, Paint, Putty and Leather

Reviews

Be the first to submit a review

Trustpilot