Fein 63717191016 Detail Sander Unperforated Grit 220 51x37mm 20pieces

Image Representative of Range

Fein 63717191016 Detail Sander Unperforated Grit 220 51x37mm 20pieces

MPN
63717191016
Brand
Fein
EAN-13
4014586208541
Order Code
11-8478
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fein's Detail Sander 63717191016 features an unperforated grit size of 220, measuring 51 mm x 37 mm. This set comes with 20 pieces, designed for precise sanding tasks on intricate surfaces. Typical applications include finishing work and smoothing crafts where attention to detail is essential.
Type Detail sander
Grit Size 220
Width 37mm
Length 51mm
Dim (L x W) 51 mm x 37 mm
Total dimensions 37 x 51 x 51mm
Uses Wood, Metal, Solder joints, FRP, Plastic, Paint, Putty and Leather

Reviews

Be the first to submit a review

Trustpilot