Fein 63717190017 Detail Sander 180 Grit Unperforated 20 pieces Hook&Loop

Image Representative of Range

Fein 63717190017 Detail Sander 180 Grit Unperforated 20 pieces Hook&Loop

MPN
63717190017
Brand
Fein
EAN-13
4014586208534
Order Code
11-8477
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Fein's 63717190017 detail sander features an unperforated grit size of 180 and measures 51 mm by 37 mm. This pack includes 20 pieces, ideal for precision sanding tasks. Typically used for grinding and smoothing in detailed woodworking projects.
Type Detail sander
Grit Size 180
Width 37mm
Length 51mm
Dim (L x W) 51 mm x 37 mm
Total dimensions 37 x 51 x 51mm
Uses Wood, Metal, Solder joints, FRP, Plastic, Paint, Putty and Leather

Reviews

Be the first to submit a review

Trustpilot