Fein 63717189015 Detail Sander Grit 150 20piece Hook-and-Loop Resin-Backed

Image Representative of Range

Fein 63717189015 Detail Sander Grit 150 20piece Hook-and-Loop Resin-Backed

MPN
63717189015
Brand
Fein
EAN-13
4014586208527
Order Code
11-8476
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Fein's Detail sander Unperforated with grit size 150 measures 51 mm x 37 mm and comes in a pack of 20 pieces. This accessory is ideal for precision sanding tasks, particularly in tight or intricate areas. It is suitable for use with Fein grinding equipment, enhancing the efficiency and finish quality of detailed sanding projects.
Type Detail sander
Grit Size 150
Width 37mm
Length 51mm
Dim (L x W) 51 mm x 37 mm
Total dimensions 37 x 51 x 51mm
Uses Wood, Metal, Solder joints, FRP, Plastic, Paint, Putty and Leather

Reviews

Be the first to submit a review

Trustpilot