Fein 63717187013 Detail Sander Grit 100 51x37mm 20pieces Hook-and-Loop

Image Representative of Range

Fein 63717187013 Detail Sander Grit 100 51x37mm 20pieces Hook-and-Loop

MPN
63717187013
Brand
Fein
EAN-13
4014586208503
Order Code
11-8474
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Fein offers the 63717187013 detail sander, featuring unperforated grit size 100, with dimensions of 51 mm x 37 mm. Ideal for precision sanding tasks, this 20-piece set is a key accessory for grinding and detailing work. It's commonly used in fine woodworking and surface finishing projects.
Type Detail sander
Grit Size 100
Width 37mm
Length 51mm
Dim (L x W) 51 mm x 37 mm
Total dimensions 37 x 51 x 51mm
Uses Wood, Metal, Solder joints, FRP, Plastic, Paint, Putty and Leather

Reviews

Be the first to submit a review

Trustpilot