Fein 63717121013 Delta Grinder Blade Grit 80 80mm 50pieces for Stone

Image Representative of Range

Fein 63717121013 Delta Grinder Blade Grit 80 80mm 50pieces for Stone

MPN
63717121013
Brand
Fein
EAN-13
4014586183176
Order Code
11-8464
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Fein 63717121013 Delta grinder blade is an unperforated grinding accessory with a grit size of 80 and a width across corners of 80 mm. This sanding disc, available in sets of 50 pieces, is ideal for precise grinding tasks. Its durable construction makes it suitable for various grinding applications in carpentry and metalwork.
Type Delta grinder blade
Grit Size 80
Total dimensions 80 x 80 x 80mm
Uses Natural and artificial stone
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot