Fein 63717116044 Delta Grinder Blade 240 Grit 80mm For Dust Extractor

Image Representative of Range

Fein 63717116044 Delta Grinder Blade 240 Grit 80mm For Dust Extractor

MPN
63717116044
Brand
Fein
EAN-13
4014586211329
Order Code
11-8463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Fein, the 63717116044 Delta grinder blade features a hook-and-loop backing for easy attachment. This triangular abrasive sheet has a punched grit size of 240 and measures 80 mm across corners. Ideal for precise sanding tasks, it is suitable for use with various grinding equipment and accessories.
Type Delta grinder blade
Grit Size 240
Compatible with (details) Fein Multimaster Sanding disks
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot