Fein 63717116016 Delta Grinder Blade Hook-and-Loop Grit 240 80mm 50 pieces

Image Representative of Range

Fein 63717116016 Delta Grinder Blade Hook-and-Loop Grit 240 80mm 50 pieces

MPN
63717116016
Brand
Fein
EAN-13
4014586183077
Order Code
11-8462
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Fein, the 63717116016 Delta grinder blade features a hook-and-loop backing and punched grit size of 240 for precision grinding. With a width across corners of 80 mm, it is designed for efficient sanding and smoothing applications. Ideal for use with various grinder accessories, this product comes in a pack of 50 for ample supply.
Type Delta grinder blade
Grit Size 240
Compatible with (details) Fein Multimaster Sanding disks
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot