Fein 63717114047 Delta Grinder Blade Grit 180 80mm Hook-and-loop 5 pieces

Image Representative of Range

Fein 63717114047 Delta Grinder Blade Grit 180 80mm Hook-and-loop 5 pieces

MPN
63717114047
Brand
Fein
EAN-13
4014586211305
Order Code
11-8461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

Fein manufactures the 63717114047 Delta grinder blade, which features hook-and-loop backing and a grit size of 180. The triangular abrasive sheets are 80 mm wide across corners and are typically used for precise sanding tasks. These grinding discs are ideal for use with Delta grinder blades for smoothing and shaping surfaces.
Type Delta grinder blade
Grit Size 180
Compatible with (details) Fein Multimaster Sanding disks
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot