Fein 63717111042 Delta Blade Grit 100 Hook-and-Loop 80mm Pack of 5

Image Representative of Range

Fein 63717111042 Delta Blade Grit 100 Hook-and-Loop 80mm Pack of 5

MPN
63717111042
Brand
Fein
EAN-13
4014586211275
Order Code
11-8458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

Manufactured by Fein, the Delta grinder blade 63717111042 features a hook-and-loop backing and a grit size of 100. Measuring 80 mm across corners, these triangular abrasive sheets are suitable for precise sanding and grinding tasks. Ideal for use in woodworking and finishing applications, the pack contains five pieces of high-quality sanding accessories.
Type Delta grinder blade
Grit Size 100
Compatible with (details) Fein Multimaster Sanding disks
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot