Fein 63717109041 Delta Blade Hook-and-Loop Grit 60 80mm 5piece Universal

Image Representative of Range

Fein 63717109041 Delta Blade Hook-and-Loop Grit 60 80mm 5piece Universal

MPN
63717109041
Brand
Fein
EAN-13
4014586211251
Order Code
11-8454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Fein 63717109041 Delta grinder blade features a hook-and-loop backing and a punched grit size of 60, with a width across corners of 80 mm. This set of five triangular abrasive sheets is designed for efficient sanding and grinding tasks. Ideal for use in finishing and smoothing surfaces, these grinder accessories are perfect for precise and detailed work.
Type Delta grinder blade
Grit Size 60
Compatible with (details) Fein Multimaster Sanding disks
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot