Fein 63717109013 Delta Blade Hook-and-loop 60 Grit 80mm 50pieces

Image Representative of Range

Fein 63717109013 Delta Blade Hook-and-loop 60 Grit 80mm 50pieces

MPN
63717109013
Brand
Fein
EAN-13
4014586182933
Order Code
11-8452
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Fein grinding disc, model 63717109013, features a 60 grit size with a hook-and-loop backing, ideal for efficient sanding tasks. Measuring 80 mm across corners, these discs are compatible with delta grinders. They are typically used in grinding and sanding applications for smooth and precise finishes.
Type Delta grinder blade
Grit Size 60
Compatible with (details) Fein Multimaster Sanding disks
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot