Fein 63717107049 Delta Grinder Blade 36 Grit 80mm 5piece Abrasive Corundum

Image Representative of Range

Fein 63717107049 Delta Grinder Blade 36 Grit 80mm 5piece Abrasive Corundum

MPN
63717107049
Brand
Fein
EAN-13
4014586211237
Order Code
11-8449
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

Fein manufactures the Delta grinder blade with a hook-and-loop backing and a punched grit size of 36, measuring 80 mm across corners. This triangular abrasive sheet, sold in sets of five, is ideal for grinding and finishing tasks. It's commonly used with grinders on a variety of surfaces for efficient and precise sanding.
Type Delta grinder blade
Grit Size 36
Compatible with (details) Fein Multimaster Sanding disks
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot