Fein 63717090018 Delta Grinder Blade Hook-and-Loop 240 Grit 80mm

Image Representative of Range

Fein 63717090018 Delta Grinder Blade Hook-and-Loop 240 Grit 80mm

MPN
63717090018
Brand
Fein
EAN-13
4014586182810
Order Code
11-8447
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Fein 63717090018 Delta grinder blade is a hook-and-loop-backed, unperforated sanding disc with a grit size of 240 and a width across corners of 80 mm. Manufactured by Fein, it is designed for precision grinding and smoothing tasks, providing fine abrasive action. This accessory is typically used in finishing applications requiring detailed surface preparation.
Type Delta grinder blade
Grit Size 240
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot