Fein 63717088012 Delta Grinder Blade 180 Grit Hook-and-Loop Fit

Image Representative of Range

Fein 63717088012 Delta Grinder Blade 180 Grit Hook-and-Loop Fit

MPN
63717088012
Brand
Fein
EAN-13
4014586182773
Order Code
11-8445
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Fein manufactures the 63717088012 Delta grinder blade, which features a hook-and-loop backing and an unperforated design with a grit size of 180. This grinding disc has a width across corners of 80 mm and comes in a pack of 50 pieces, ideal for smooth sanding applications. Typically used as a grinder accessory, it is perfect for fine surface preparation and finishing tasks.
Type Delta grinder blade
Grit Size 180
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot