Fein 63717085045 Delta Blade Grit 120 Hook-and-Loop 80mm 5 pieces

Image Representative of Range

Fein 63717085045 Delta Blade Grit 120 Hook-and-Loop 80mm 5 pieces

MPN
63717085045
Brand
Fein
EAN-13
4014586211152
Order Code
11-8444
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fein's Delta grinder blade, model number 63717085045, features a hook-and-loop back for easy attachment and a grit size of 120. It is an unperforated triangular abrasive sheet with a width across corners of 80 mm, suitable for fine sanding tasks. This grinder accessory is typically used in woodworking and metalworking for smooth finish applications.
Type Delta grinder blade
Grit Size 120
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot