Fein 63717084013 Delta Grinder Blade Grit 100 80mm Hook-and-Loop

Image Representative of Range

Fein 63717084013 Delta Grinder Blade Grit 100 80mm Hook-and-Loop

MPN
63717084013
Brand
Fein
EAN-13
4014586182674
Order Code
11-8442
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Fein manufactures the Delta grinder blade, product number 63717084013, featuring a hook-and-loop-backed design for easy attachment. The unperforated sanding discs have a grit size of 100 and a width across corners of 80 mm. These discs are ideal for grinding and finishing applications in various materials.
Type Delta grinder blade
Grit Size 100
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot