Fein 63717082049 Delta Blade Hook-and-loop Grit 60 80mm 5 pieces

Image Representative of Range

Fein 63717082049 Delta Blade Hook-and-loop Grit 60 80mm 5 pieces

MPN
63717082049
Brand
Fein
EAN-13
4014586211121
Order Code
11-8439
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Fein's Delta grinder blade, model 63717082049, features a hook-and-loop backing and a grit size of 60. With its unperforated design and an 80 mm width across corners, this blade is suitable for precise grinding tasks. It is typically used for efficient grinding and surface preparation on small and intricate areas.
Type Delta grinder blade
Grit Size 60
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot