Fein 63709014010 Cutting Disc 125 mm Off-Set 25 pcs

Order Code:

03-1179

Brand: Fein MPN: 63709014010 EAN-13: 4014586450117
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 03/05/2026

Fein's 63709014010 cutting disc (off-set) measures 125 mm and comes in a pack of 25 pieces. It's designed for efficient metal cutting applications, providing precision and longevity. Ideal for professional use in construction and metalworking.
Type Cutting Discs
Diameter 125mm
Bore Size 2.5mm
Quantity 25
Rotational speed (max.) 12250 U/min
Thickness 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot