Fein 63703005010 Grinding Disc 125mm 22.23mm Bore 10pcs

MPN
63703005010
Brand
Fein
EAN-13
4014586450094
Order Code
03-1177
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Fein manufactures the 63703005010 off-set grinding discs, featuring a diameter of 125 mm and a bore diameter of 22.23 mm. These discs come in a pack of 10 and are designed for efficient material removal and surface preparation. Ideal for metalworking tasks, they offer precision and durability.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12250 U/min
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot