Fein 63503186010 Jigsaw blade BIM universal use 5 pcs 110mm 1.8-2.5T

MPN
63503186010
Brand
Fein
EAN-13
4014586478050
Order Code
16-3051
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/11/2026

Fein 63503186010 is a jigsaw blade designed for universal use, characterised by its construction from bi-metal material, offering enhanced durability and flexibility. The blade measures 110 mm in length and features a tooth pitch ranging from 1.8 to 2.5 teeth per centimetre, making it suitable for a variety of cutting tasks. This product is particularly effective in engineering applications requiring precision cuts through wood, metal, and plastic, owing to its well-engineered tooth geometry and robust design. Engineered for high-performance, the blade maintains its sharpness and structural integrity under rigorous conditions, ensuring consistent cutting efficiency. With a pack of five included, these blades provide extended usability for professional and industrial settings.
Content 5
Material (details) BIM (bimetal)
Product Type Jigsaw blade
Saw blade length 130mm

Reviews

Be the first to submit a review

Trustpilot