Fein 63503184010 Jigsaw blade for laminate or plastic CV 75 T1.5 WP 5 pcs

MPN
63503184010
Brand
Fein
EAN-13
4014586478036
Order Code
16-3049
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Fein 63503184010 is a jigsaw blade specifically designed for cutting laminate and plastic materials. The blade features a cutting profile made of chrome vanadium (CV) with a thickness specification of T1.5, which ensures precision and durability in demanding applications. It comes in a convenient pack of 5 pieces, providing an extended operational lifespan ideal for both professional and industrial use. These blades are particularly suitable for tasks that require precise, clean cuts, such as installations involving laminate flooring or the fabrication of plastic components in manufacturing processes. Engineered to fit a variety of jigsaw models, this blade set is an essential tool for any engineering project requiring high-quality cuts through laminates or plastics.
Content 5
Material (details) CV (chrome-vanadium)
Product Type Jigsaw blade
Saw blade length 100mm

Reviews

Be the first to submit a review

Trustpilot