Fein 63503183010 Jigsaw Blade Wood CV 75 T2.5 SW SC RV 5 pc Pack

MPN
63503183010
Brand
Fein
EAN-13
4014586478029
Order Code
16-3048
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Fein 63503183010 is a high-quality jigsaw blade designed specifically for woodworking applications. Manufactured from chrome-vanadium (CV), this blade offers reliable performance and durability, making it suitable for precise and efficient cutting tasks. The blade features a tooth spacing of 2.5 mm, optimised for swift and smooth cuts through various wood types. Its design is particularly adept for use in intricate woodworking projects or when fine detail is required. This pack contains five blades, ensuring longevity for continuous use in professional and industrial settings where precision and reliability are essential.
Content 5
Material (details) CV (chrome-vanadium)
Product Type Jigsaw blade
Saw blade length 100mm

Reviews

Be the first to submit a review

Trustpilot