Fein 63503178010 Jigsaw Blade Wood CV 75mm T2.5/1.4 SW Pack of 5

MPN
63503178010
Brand
Fein
EAN-13
4014586477978
Order Code
16-3044
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £6.87 £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/11/2026

Fein 63503178010 is a jigsaw blade specifically designed for wood cutting applications, and it is constructed from chromed vanadium (CV) steel for enhanced durability and performance. This pack contains five blades, each measuring 75mm in length with a tooth spacing of 2.5/1.4mm, which is optimal for delivering precise cuts in woodworking tasks. The blade's design is suitable for a variety of standard jigsaw machines, making it an essential tool for both professional and hobbyist woodworkers aiming to achieve clean and accurate cuts. Its robust material composition ensures stability and longevity, even under frequent use in demanding conditions.
Content 5
Material (details) CV (chrome-vanadium)
Product Type Jigsaw blade
Saw blade length 100mm

Reviews

Be the first to submit a review

Trustpilot