Fein 63503171010 Jigsaw blade BIM for tubes profiles metal 180mm 5 pcs

MPN
63503171010
Brand
Fein
EAN-13
4014586477909
Order Code
16-3039
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fein 63503171010 is a jigsaw blade designed for precision cutting of tubes and profiles, constructed with robust BIM (Bi-Metal) technology for increased durability and performance. Each blade is 180 mm long and features a T1.2 tooth configuration, which provides efficient and precise cuts in metal materials. The pack contains five pieces, making it suitable for both small-scale and larger engineering projects. These saw blades are ideal for applications requiring accurate cuts in metalwork, such as in automotive, construction, and metal fabrication industries, where reliability and longevity are paramount.
Content 5
Material (details) BIM (bimetal)
Product Type Jigsaw blade
Saw blade length 200mm

Reviews

Be the first to submit a review

Trustpilot