Fein 63503169010 Jigsaw blade BIM for metal 63mm 5 pcs

MPN
63503169010
Brand
Fein
EAN-13
4014586477886
Order Code
16-3038
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Fein 63503169010 is a high-performance jigsaw blade specifically designed for cutting metal, engineered for precision and durability. This blade, with a length of 63mm, utilises bi-metal construction (BIM) which combines flexibility and robust strength, making it ideal for cutting through metal materials with ease. The teeth are optimally sized at T1.9/2.2 for efficient and effective metal sheet cutting, ensuring clean and precise cuts. Typical applications include cutting metal sheets, pipes, and profiles in industrial and construction settings where precision and reliability are paramount. Each pack contains five blades, offering economical advantages for professional use.
Content 5
Material (details) BIM (bimetal)
Product Type Jigsaw blade
Saw blade length 100mm

Reviews

Be the first to submit a review

Trustpilot