Fein 63503167010 Jigsaw Blades for Metal BIM 63 T1.2/1.4 MS SC 5 pcs

MPN
63503167010
Brand
Fein
EAN-13
4014586477862
Order Code
16-3036
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Fein 63503167010 jigsaw blades are designed for precise metal cutting applications, featuring a bi-metal construction that combines flexibility and durability. These blades have an advanced tooth geometry, T1.2/1.4, optimised for efficient cutting performance in metals, making them ideal for tasks requiring clean and accurate cuts in various metal types, including sheet metal and non-ferrous metals. Each pack contains five blades, ensuring you have the necessary tools for extensive projects. The blades are engineered to fit standard jigsaws, making them suitable for use in industrial settings, workshops, and professional repair operations where precision and reliability are critical.
Content 5
Material (details) BIM (bimetal)
Product Type Jigsaw blade
Saw blade length 90mm

Reviews

Be the first to submit a review

Trustpilot