Fein 63503166010 Jigsaw Blade for Metal BIM 75mm T1.2 MS SC 5 pcs

MPN
63503166010
Brand
Fein
EAN-13
4014586477855
Order Code
16-3035
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/11/2026

Fein 63503166010 is a high-quality jigsaw blade designed for cutting metal, crafted with bi-metal construction to enhance durability and flexibility. This 75 mm blade features a tooth geometry of T1.2, making it ideal for precise and efficient cutting applications, particularly in metals such as stainless steel and non-ferrous metal sheets. Each pack contains five blades, providing a reliable solution for engineers needing consistent performance in demanding environments. Typical applications include metal fabrication, construction, and automotive industries, where precision and reliability are paramount. The jigsaw blade's robust construction allows for superior longevity, making it a preferred choice for professionals requiring an intricate and reliable cutting tool.
Content 5
Material (details) BIM (bimetal)
Product Type Jigsaw blade
Saw blade length 100mm

Reviews

Be the first to submit a review

Trustpilot