Fein 63502238220 E-CUT CARBIDE PRO Saw Blade 32mm 3pc High Durability

Image Representative of Range

Fein 63502238220 E-CUT CARBIDE PRO Saw Blade 32mm 3pc High Durability

MPN
63502238220
Brand
Fein
EAN-13
4014586427966
Order Code
03-1139
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £79.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Fein's E-CUT CARBIDE PRO plunge saw blade is a durable power tool accessory with a width of 32 mm. This set includes three pieces, making it suitable for heavy-duty cutting applications. It is typically used for precise plunge cuts in tough materials like metal and wood.
Type Plunge saw blade
Saw blade length 75mm
Saw Blade Width 32mm
Tool Holder #####SLM

Reviews

Be the first to submit a review

Trustpilot