Fein 63502227210 Plunge Saw Blade 1-Piece Precision Cutting Tool

MPN
63502227210
Brand
Fein
EAN-13
4014586408446
Order Code
03-1123
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Fein 63502227210 plunge saw blade is a power tool accessory designed for precise cutting tasks. Made by Fein, it is ideal for detailed plunge cuts in various materials. Suitable for both professional and DIY applications, this blade ensures accuracy and efficiency.
Type Plunge saw blade
Length 55mm
Tool Holder SL
Width 35mm

Reviews

Be the first to submit a review

Trustpilot